The BQ2002TPNE4 is a general purpose power IC from Texas Instruments, rated for operation at 5V supply voltage and 2A output current. It is designed for use in lead free applications and is packaged in a P- package. The IC is specified to operate over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in quantities of 50 per packaging unit.
Texas Instruments BQ2002TPNE4 technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2002TPNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.