
The BQ2004PN is a general purpose power management IC from Texas Instruments. It operates within a temperature range of -20°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The IC is packaged in a DIP-8 format and is compliant with RoHS regulations. It is not radiation hardened and is available in quantities of 25 per packaging unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2004PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2004PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
