
Texas Instruments BQ2022LPRE3 technical specifications.
| Package/Case | TO-92-3 |
| Density | 1Kb |
| Interface | 1-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2022LPRE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.