
Texas Instruments BQ2023PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.4V |
| Output Current | 5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ2023 |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2023PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.