
Texas Instruments BQ2026EVM technical specifications.
| Package/Case | Module |
| Operating Supply Voltage | 12V |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BQ2026EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
