
Texas Instruments BQ2057CDGKG4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 2A |
| Output Voltage | 4.2V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2057CDGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
