
Texas Instruments BQ2060ADBQR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2060ADBQR to view detailed technical specifications.
No datasheet is available for this part.
