
The BQ2085DBT is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -25°C to 85°C and is designed to work with an operating supply voltage of 3.3V. The device is packaged in a TSSOP package and is lead free. It is also RoHS compliant and suitable for use in applications where a high level of reliability is required.
Texas Instruments BQ2085DBT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2085DBT to view detailed technical specifications.
No datasheet is available for this part.