Browse CategoriesBrowse ManufacturersSearch Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

BQ20Z70PW-V160

Datasheet
SBS 1.1-compliant gas gauge enabled with Impedance Track™ technology for use with the bq29330 20-TSSOP -40 to 85
Texas Instruments

BQ20Z70PW-V160

SBS 1.1-compliant gas gauge enabled with Impedance Track™ technology for use with the bq29330 20-TSSOP -40 to 85

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs

PackageTSSOP
Storage15000mAh
Quick Jump:

Technical Specifications

Texas Instruments BQ20Z70PW-V160 technical specifications.

General

Capacity15000mAh
Package/CaseTSSOP
Contact PlatingGold
Lead FreeLead Free
Max Operating Temperature85°C
Min Operating Temperature-40°C
Max Supply Voltage2.6V
Min Supply Voltage2.4V
Operating Supply Voltage2.5V
Package Quantity70
PackagingRail/Tube
Radiation HardeningNo
RoHS CompliantYes
SeriesImpedance Track™
Weight0.002758oz

Compliance

RoHSCompliant

Datasheet

Texas Instruments BQ20Z70PW-V160 Datasheet

Download the complete datasheet for Texas Instruments BQ20Z70PW-V160 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com