
The BQ20Z70PWR-V110G4 is a Power Management IC from Texas Instruments, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.4V and 2.6V. This IC is RoHS compliant and available in quantities of 2000 per reel. It is not radiation hardened.
Texas Instruments BQ20Z70PWR-V110G4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z70PWR-V110G4 to view detailed technical specifications.
No datasheet is available for this part.
