
Texas Instruments BQ20Z75DBTR-V160 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Interface | Serial, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Output Current | 100mA |
| Output Voltage | 25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z75DBTR-V160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
