
Texas Instruments BQ20Z90DBT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Voltage | 2V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z90DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
