
Texas Instruments BQ20Z95DBT technical specifications.
| Capacity | 15000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Short Circuit, Over/Under Voltage |
| Interface | SMBus, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 550uA |
| Output Current | 100mA |
| Output Voltage | 25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Weight | 0.004914oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ20Z95DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
