Texas Instruments BQ2204APN technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2204APN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.