
Texas Instruments BQ2205LYPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input Current | 500uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 500uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 210uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2205LYPWR to view detailed technical specifications.
No datasheet is available for this part.