
1-cell, 1A linear Li-ion battery charger IC featuring temperature sensing and charge enable functionality. Delivers up to 1A charge current with a 4.2V output voltage. Operates from a 3V to 16.5V input voltage range. Housed in a compact 11-pin VSON package with gold contact plating, measuring 3mm x 3mm x 1mm. Suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments BQ24014DRCR technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1A |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Nominal Input Voltage | 16.5V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | bqTINY™ |
| Thickness | 900um |
| Weight | 0.000885oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24014DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
