
The BQ24030IRHLRQ1 is a power management IC from Texas Instruments, packaged in a VQFN EP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 16V and a minimum supply voltage of 4.35V. The device is RoHS compliant and lead free, with a package quantity of 3000 units per tape and reel.
Texas Instruments BQ24030IRHLRQ1 technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqTINY™ III |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24030IRHLRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
