
The BQ24031IRHLRQ1 is a 4.1V 1.5A power management IC from Texas Instruments, packaged in a VQFN case. It features fault protection against over temperature, short circuit, and reverse current. The device is RoHS compliant and lead free, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in automotive applications and meets the AEC-Q100 standard.
Texas Instruments BQ24031IRHLRQ1 technical specifications.
| Battery Pack Voltage | 4.1V |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Fault Protection | Over Temperature, Short Circuit, Reverse Current |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 1.5A |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, bqTINY™ III |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24031IRHLRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
