
Texas Instruments BQ24038EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5.25V |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | bqTINY™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24038EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.