
Texas Instruments BQ24040EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 6.45V |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24040EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.