
Standalone 1-cell, 1A linear battery charger IC featuring a 4.35V battery pack voltage and 4.35V output voltage. This power management IC supports a maximum charge current of 1A and operates from a 4.75V to 28V supply voltage range. Integrated temperature sensing and fault protection for over voltage, over temperature, and short circuit are included. Packaged in a 10-WSON with gold contact plating, this lead-free, RoHS compliant component is designed for surface mounting and is supplied on tape and reel.
Texas Instruments BQ24045DSQT technical specifications.
| Battery Pack Voltage | 4.35V |
| Package/Case | SON |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 6.45V |
| Output Current | 1A |
| Output Voltage | 4.35V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24045DSQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
