
Texas Instruments BQ24050EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 6.45V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BQ24050EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
