
Single-cell Li-ion battery charger IC featuring dynamic power-path management. Delivers 1A output current with a regulated output voltage of 4.4V. Supports a maximum charge current of 1.5A. Operates within a voltage range of 4.3V to 16V, with a minimum supply voltage of 4.35V. Packaged in a 20-VQFN with gold contact plating, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments BQ24070RHLT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 1.5A |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24070RHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
