Texas Instruments BQ24072TEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 6.5V |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | bqTINY™ III |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24072TEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.