
The BQ24078RGTR is an industrial-grade quad voltage supervisor from Texas Instruments, designed for operation in temperatures ranging from -40 to 85 degrees Celsius. It features a nominal supply voltage of 5V and a maximum supply voltage of 6.4V. The device is packaged in a VQFN-16 package, measuring 3mm in width and 3mm in length. It has a single function and a single channel, with a quad terminal position and 16 terminals in total.
Texas Instruments BQ24078RGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.4 |
| Supply Voltage-Min (Vsup) | 4.35 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24078RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.