
Automotive-qualified, 1-cell, 1.5-A linear charger and power path management IC. Features a 4.1-V VBAT output, operating from a 4.35-V to 6.4-V supply. This 16-terminal device, housed in a 3x3 mm S-PQCC-N16 package, supports a temperature range of -40°C to 125°C.
Texas Instruments BQ24079QWRGTRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.4 |
| Supply Voltage-Min (Vsup) | 4.35 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24079QWRGTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.