
Linear battery charger for single-cell Li-Ion/Li-Pol batteries, supporting up to 1A charge current and 4.2V battery pack voltage. Features USB interface, 4.5V minimum input voltage, and 7V maximum supply voltage. Offers over-voltage, over-temperature, and short-circuit fault protection. Packaged in a 10-pin HVSSOP with gold contact plating, measuring 3.1mm x 3.1mm x 0.95mm. Operates across a -40°C to 125°C temperature range.
Texas Instruments BQ24092DGQT technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | MSOP |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Charge Current | 1A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.23V |
| Min Output Voltage | 4.16V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3.5V |
| Nominal Input Voltage | 6.5V |
| Number of Cells | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 6.5V |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.02mm |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24092DGQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
