
Texas Instruments BQ24095DGQR technical specifications.
| Battery Pack Voltage | 4.35V |
| Package/Case | HVSSOP |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.92W |
| Max Supply Voltage | 6.45V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 800uA |
| Output Current | 1A |
| Output Voltage | 4.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24095DGQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.