
Texas Instruments BQ24095DGQT technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 1A |
| Output Voltage | 4.35V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ24095 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24095DGQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.