
Texas Instruments BQ24095EVM-005 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 1.25A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24095EVM-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
