
Standalone 1-2 cell 2A synchronous buck battery charger, VQFN EP package with gold contact plating. Features a maximum charge current of 2A, output voltage of 4.2V, and an input voltage range from 4.3V to 16V. Operates across a temperature range of -40°C to 85°C. This lead-free component is supplied in tape and reel packaging.
Texas Instruments BQ24104RHLT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 12 |
| Output Current | 2A |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | bqSWITCHER™ |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24104RHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
