
Texas Instruments BQ24105EVM technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 16V |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | bqSWITCHER™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BQ24105EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.