Texas Instruments BQ24125EVM-003 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | bqSWITCHER™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BQ24125EVM-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.