
Texas Instruments BQ24125RHLT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 200mA |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 123 |
| Output Current | 2A |
| Output Voltage | 15.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | bqSWITCHER™ |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24125RHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
