
Texas Instruments BQ24133RGYT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.65mm |
| Max Charge Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 13.5V |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 123 |
| Operating Supply Current | 25uA |
| Output Current | 2.5A |
| Output Voltage | 13.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24133RGYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.