The BQ24157SYFFR is a 20-pin power management IC from Texas Instruments. It operates within a temperature range of -30°C to 85°C and is supplied with a voltage between 4V and 6V. The device has one channel and is packaged in a VFBGA format. It is suitable for use in various applications requiring power management capabilities.
Texas Instruments BQ24157SYFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B20 |
| Width | 2 |
| Length | 2.142 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24157SYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.