
Dual-input, 1-cell Li-ion battery charger IC with 2.5A max charge current and 2.5A max output current. Features Power Path management and D+/D- detection with JEITA compliance. Operates from a 4V to 10V supply voltage range, with a nominal input voltage of 18V. Output voltage is 4.44V. Housed in a 24-VQFN package with gold contact plating, measuring 4.15mm x 4.15mm x 0.95mm. Operating temperature range is -40°C to 85°C. RoHS compliant.
Texas Instruments BQ24160RGET technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.95mm |
| Length | 4.15mm |
| Max Charge Current | 2.5A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 4.44V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.2V |
| Nominal Input Voltage | 18V |
| Number of Cells | 1 |
| Operating Supply Current | 2.5A |
| Output Current | 2.5A |
| Output Voltage | 4.44V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24160RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.