
Texas Instruments BQ24161EVM-721 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24161EVM-721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.