1-cell, 2.5-A switchmode Li-ion battery charger with Power Path. Features a maximum charge current of 2.5A and maximum output current of 2.5A. Operates with a minimum input voltage of 4V and a maximum supply voltage of 10V. Offers output voltage ranging from 3.5V to 4.44V. Encased in a 3.1mm x 3.1mm x 0.595mm 49-DSBGA package, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments BQ24161YFFT technical specifications.
| Battery Type | LITHIUM-ION |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.595mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Charge Current | 2.5A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 4.44V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.2V |
| Number of Cells | 1 |
| Operating Supply Current | 2.5A |
| Output Current | 2.5A |
| Output Voltage | 4.44V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24161YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
