Texas Instruments BQ24162YFFR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | I2C |
| Number of Cells | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24162YFFR to view detailed technical specifications.
No datasheet is available for this part.