
Texas Instruments BQ24170EVM-610-15V technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 4A |
| Output Voltage | 12.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BQ24170EVM-610-15V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.