
Texas Instruments BQ24195LEVM-193 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Output Current | 4A |
| Output Voltage | 3.7V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24195LEVM-193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
