
Texas Instruments BQ24212EVM-678 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Current | 800mA |
| Operating Supply Voltage | 7.3V |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24212EVM-678 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
