
Linear battery charger IC for Lithium-Ion and Lithium-Polymer batteries, featuring a 500mA maximum charge current and a 4.4V maximum output voltage. This 16-pin VQFN package component offers a wide input voltage range from 4.3V to 26V and operates efficiently between -40°C and 85°C. With gold contact plating and SMD/SMT termination, it supports single-cell battery configurations and provides a 1.5A maximum output current. RoHS compliant and lead-free, this component is supplied on tape and reel.
Texas Instruments BQ24230RGTT technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | QFN |
| Contact Plating | Gold |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Charge Current | 500mA |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.4V |
| Max Supply Voltage | 6.4V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000808oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24230RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
