Texas Instruments BQ24253YFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B30 |
| Width | 2.59 |
| Length | 2.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10.5 |
| Supply Voltage-Min (Vsup) | 4.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24253YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.