
Host-controlled, single-input, single-cell switchmode Li-ion battery charger IC with USB OTG functionality. Features a maximum charge current of 3A and a maximum output current of 3A, with an adjustable output voltage range of 4.95V to 5.2V. Operates with a supply voltage range of 4.2V to 10V and supports lithium-ion battery chemistry with a nominal pack voltage of 3.5V. Integrated fault protection includes over-voltage and over-temperature. Packaged in a 24-VQFN with gold contact plating, suitable for surface mounting.
Texas Instruments BQ24260RGET technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 3.5V |
| Battery Type | LITHIUM-ION |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Charge Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.95V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 6.65mA |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24260RGET to view detailed technical specifications.
No datasheet is available for this part.
