Texas Instruments BQ24261EVM-079 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 3A |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24261EVM-079 to view detailed technical specifications.
No datasheet is available for this part.