
1.5A, I²C controlled buck battery charger IC for single-cell Lithium-Ion batteries. Features Power Path management with a maximum output voltage of 4.44V and a maximum output current of 1.5A. Operates from a 3.5V to 6.5V supply voltage. Packaged in a 24-VQFN with gold contact plating, measuring 4.15mm x 4.15mm x 0.95mm. Suitable for surface mounting with a temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments BQ24271RGET technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Charge Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.44V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 1.5A |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24271RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
