
Texas Instruments BQ24297EVM-021 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Output Current | 4A |
| Output Voltage | 3.7V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24297EVM-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.