The BQ24300 is a lithium-ion battery monitor IC with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 26V and a minimum supply voltage of 3.3V, with an output voltage of 5.5V. The IC is packaged in an HVSON-8 package and is available in quantities of 3000 per reel. The BQ24300 is RoHS compliant and does not contain radiation hardening. It is suitable for use in applications where a lithium-ion battery monitor is required.
Texas Instruments BQ24300DSGRG4 technical specifications.
| Battery Type | LITHIUM-ION |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24300 |
| Weight | 0.000384oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24300DSGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
